USD

cms-photo-not-available
2299204
Digi-Key Part Number
2299204-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2299204
Supplier
Description
CABLE ASSEMBLY INTERFACE 1.64'
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 1.64' (500.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
10, 10
Length
1.64' (500.00mm)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
FLK 10/EZ-DR/50/KONFEK
FLK10/EZ-DR/50/KONFEK
Standard Package1