USD

2289xxx Series
2289573
Digi-Key Part Number
277-9184-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2289573
Supplier
Description
CABLE ASSEMBLY INTERFACE 14.76'
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Cable Assembly
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
50, 50
Length
14.76' (4.50m)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1$142.01000$142.01
Alternate Length
JUMPER-H1500TR/A3048N/H1500TR 4"
Quantity Available: 0
Additional Resources
AttributeDescription
Other Names
2289573-ND
277-9184
FLK 50/EZ-DR/ 450/KONFEK
FLK50/EZ-DR/450/KONFEK
Standard Package1