USD

2288972
2288972
Digi-Key Part Number
277-5274-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2288972
Supplier
Description
CABLE ASSEMBLY INTERFACE 13.1'
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 13.12' (4.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
14, 14
Length
13.12' (4.00m)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
2288972-ND
277-5274
FLK 14/EZ-DR/400/KONFEK
FLK14/EZ-DR/400/KONFEK
Standard Package1