cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1930506

Digi-Key Part Number
1930506-ND
Manufacturer
Manufacturer Product Number
1930506
Description
CONN TERM BLK BASE STRIP BK 5P
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Connector Base Strip For COMBICON FK-MPT Series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Type
Base Strip
Number of Positions
5
For Use With/Related Products
COMBICON FK-MPT Series
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$4.50000$225.00
Additional Resources
AttributeDescription
Other NamesFK-MPT 0 5/ 5-ICVA-3 5
Standard Package50