USD

1770555
1770555
Digi-Key Part Number
277-8704-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1770555
Supplier
Description
TERM BLK 4P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Positions Per Level
4
Pitch
0.591"" (15.00mm)
Mating Orientation
Horizontal with Board
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side), Lever Actuated
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Current
66A
Voltage
600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

30 In Stock
Can ship immediately