USD

cms-photo-not-available

1729137

Digi-Key Part Number
1729137-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1729137
Supplier
Description
TERM BLOCK PLUG 5POS STR 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
5 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Plug Housing for Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.200"" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
-
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
14-20 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
-
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
0.413"" (10.49mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order