1688065 | |
---|---|
DigiKey Part Number | 1688065-ND |
Manufacturer | |
Manufacturer Product Number | 1688065 |
Description | DSUB INNER SLEEVE SHELL SIZE 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Inner Sleeve For D-Sub Sleeve Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1688065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Inner Sleeve | |
For Use With/Related Products | D-Sub Sleeve Housing | |
Features | Shielded | |
Number of Positions | 15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $10.40000 | $52.00 |