
1688057 | |
|---|---|
DigiKey Part Number | 277-1688057-ND |
Manufacturer | |
Manufacturer Product Number | 1688057 |
Description | CABLE ASSEMBLY INTERFACE 26.25' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | - | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | UL |

