1656961 | |
---|---|
DigiKey Part Number | 1656961-ND |
Manufacturer | |
Manufacturer Product Number | 1656961 |
Description | MOUNTING SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.433" (11.00mm) | |
Length - Below Head | 0.433" (11.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $1.56000 | $31.20 |