cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605332

Digi-Key Part Number
1605332-ND
Manufacturer
Manufacturer Product Number
1605332
Description
CONN PIN 0.75-1.0MM CRIMP
Detailed Description
Pin Contact Crimp 0.75 ~ 1.0mm² Machined
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Obsolete
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
0.75 ~ 1.0mm²
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
Additional Resources
AttributeDescription
Other NamesSC-79P2000
Standard Package1