RC Series Panel Mount flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593021

Digi-Key Part Number
277-13479-ND
Manufacturer
Manufacturer Product Number
1593021
Description
CONN INSERT SHELL PANEL MNT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
M23
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
-
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included; Insert Not Included
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-20°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$29.76000$29.76
10$20.74600$207.46
50$19.16760$958.38
100$18.26560$1,826.56
250$17.33476$4,333.69
Additional Resources
AttributeDescription
Other Names
277-13479
1593021-ND
RC-0000000WQ00
Standard Package1