
1419573 | ||
---|---|---|
Digi-Key Part Number | 1419573-ND | |
Manufacturer | ||
Manufacturer Product Number | 1419573 | |
Description | CBL 12POS MALE TO FMALE 0.98' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Cable Assembly 0.98' (300.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 12 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Resource Type | Link |
---|---|
Datasheets | 1419573 Datasheet |
Environmental Information | Phoenix Contact Product Complaince |
Featured Product | Build with Confidence |
PCN Packaging | Multiple Devices Packaging 08/Jun/2018 |
HTML Datasheet | 1419573 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $108.77000 | $108.77 |
Attribute | Description |
---|---|
Other Names | SAC-12P-MS/ 0 3-35T/FS SH SCO |
Standard Package | 1 |