
1419030 | ||
---|---|---|
Digi-Key Part Number | 1419030-ND | |
Manufacturer | ||
Manufacturer Product Number | 1419030 | |
Description | CBL CIRC 5POS FEM TO WIRE 16.4' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Cable Assembly 16.40' (5.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Resource Type | Link |
---|---|
Datasheets | 1419030 |
Environmental Information | Phoenix Contact Product Complaince |
Featured Product | Build with Confidence |
HTML Datasheet | 1419030 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $50.78000 | $50.78 |
10 | $46.72200 | $467.22 |
50 | $43.16660 | $2,158.33 |
100 | $41.13510 | $4,113.51 |
250 | $38.59592 | $9,648.98 |
Attribute | Description |
---|---|
Standard Package | 1 |