
1418109 | ||
---|---|---|
Digi-Key Part Number | 277-2735-ND | |
Manufacturer | ||
Manufacturer Product Number | 1418109 | |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | - | |
Package | Bag | |
Product Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
Resource Type | Link |
---|---|
Datasheets | 1418109 |
Environmental Information | Phoenix Contact Product Compliance |
HTML Datasheet | 1418109 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Attribute | Description |
---|---|
Other Names | 1418109-ND 277-2735 VS-RJ45-RJ45-94P-2,0 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
1403929 | Phoenix Contact | 98 | 277-12037-ND | $16.99000 | Direct |