
1412738 | ||
---|---|---|
Digi-Key Part Number | 1412738-ND | |
Manufacturer | ||
Manufacturer Product Number | 1412738 | |
Description | CONN HOOD TOP ENTRY SZB16 M25 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Hood Connector Top Entry M25 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.732" W x 2.362" H (93.50mm x 44.00mm x 60.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Resource Type | Link |
---|---|
Datasheets | 1412738 Datasheet |
Environmental Information | Phoenix Contact Product Compliance |
CAD Models | 1412738.stp |
HTML Datasheet | 1412738 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $28.58000 | $28.58 |
Attribute | Description |
---|---|
Other Names | HC-STA-B16-HLWD-1TTM25-EL-AL |
Standard Package | 1 |