
1410149 | ||
---|---|---|
Digi-Key Part Number | 277-12974-ND | |
Manufacturer | ||
Manufacturer Product Number | 1410149 | |
Description | FRAME GROMMET ELASTOMER GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Frame Grommet 0.197" ~ 0.236" (5.00mm ~ 6.00mm) Gray | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | 4 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | |
Features | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | |
Material | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1410149 Datasheet |
Environmental Information | Phoenix Contact Product Compliance |
Featured Product | Build with Confidence |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4016.93.5050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.77000 | $3.77 |
10 | $3.52000 | $35.20 |
50 | $3.23840 | $161.92 |
100 | $2.99200 | $299.20 |
250 | $2.85120 | $712.80 |
500 | $2.67520 | $1,337.60 |
1,000 | $2.46429 | $2,464.29 |
2,500 | $2.44992 | $6,124.80 |
Attribute | Description |
---|---|
Other Names | 1410149-ND 277-12974 CES-STPG-GY-4X6 |
Standard Package | 10 |