1408342 | ||
---|---|---|
Digi-Key Part Number | 277-12934-ND | |
Manufacturer | ||
Manufacturer Product Number | 1408342 | |
Description | CONN HOOD TOP ENTRY ENTRY PG16 | |
Detailed Description | Hood Connector Top Entry PG16 IP65/IP66 - Dust Tight, Water Resistant | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 1.890" L x 1.130" W x 2.126" H (48.00mm x 28.70mm x 54.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |
Resource Type | Link |
---|---|
Datasheets | 1408342 Datasheet |
Environmental Information | Phoenix Contact Product Compliance |
PCN Obsolescence/ EOL | Mult Dev EOL 23/Aug/2021 |
HTML Datasheet | 1408342 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | HC-COM-K-TFL-O1PG16-G 277-12934 1408342-ND |
Standard Package | 1 |