1318410

DigiKey Part Number
277-1318410-ND
Manufacturer
Manufacturer Product Number
1318410
Description
CABLE 5COND 22AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 22 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
30/0.0512"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
300$2.93730$881.19