1080249

DigiKey Part Number
277-1080249-ND
Manufacturer
Manufacturer Product Number
1080249
Description
SAC-5PY-FL/ML-FL F VP SH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 5 (4 + PE)/5 (4 + PE) (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5 (4 + PE)
Number of Positions (Convert To)
5 (4 + PE) (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
Plastic
Housing Material
Polybutylene Terephthalate (PBT)
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shielding
Shielded
Includes
-
Current Rating (Amps)
16A
Voltage Rating
63VDC
Operating Temperature
-40°C ~ 85°C
Orientation (Convert From)
L
Orientation (Convert To)
L
Material Flammability Rating
UL94 V-0
Housing Finish
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$118.24000$118.24
10$108.78300$1,087.83
50$100.50600$5,025.30
100$95.77630$9,577.63
Manufacturers Standard Package