1041800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041800

Digi-Key Part Number
277-18133-ND
Manufacturer
Manufacturer Product Number
1041800
Description
SC FIBER OPTIC COUPLING
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Connector Coupler For SC Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Product Status
Active
Accessory Type
Coupler
For Use With/Related Products
SC Connectors
Specifications
Singlemode, Simplex
Material
Polybutylene Terephthalate (PBT)
Color
Black
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Operating Temperature
-10°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$26.64000$26.64
10$18.65800$186.58
50$17.23800$861.90
100$16.42680$1,642.68
250$15.51500$3,878.75
Additional Resources
AttributeDescription
Other Names
277-18133
FOC-I-D1PGR-S/SCGCSM
Standard Package1