0828899
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828899

DigiKey Part Number
0828899-ND
Manufacturer
Manufacturer Product Number
0828899
Description
LABEL CARD YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
0828899 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
Yellow
Length
1.404" (35.65mm)
Width
0.354" (9.00mm)
Diameter - Label
-
Location
-
Material - Body
PVC
In-Stock: 80
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.06000$7.06
10$7.01100$70.11
Manufacturers Standard Package