
0828883 | |
---|---|
DigiKey Part Number | 0828883-ND |
Manufacturer | |
Manufacturer Product Number | 0828883 |
Description | PLASTIC LABEL CARD YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0828883 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 75 per Sheet; 10 Sheets per Pkg | |
Part Status | Active | |
Label Type | Self Adhesive | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | PVC | |
Label Size | 0.787" W x 0.354" L (20.00mm x 9.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $7.01100 | $70.11 |