
0828804 | |
---|---|
DigiKey Part Number | 277-12252-ND |
Manufacturer | |
Manufacturer Product Number | 0828804 |
Description | DIE CUT 2.3"HX0.58"W WHT 9/SHEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0828804 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.350" (59.70mm) | |
Width | 0.587" (14.90mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | User Defined | |
Material | PVC | |
Label Size | 2.350" W x 0.587" L (59.70mm x 14.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.96000 | $6.96 |