
0828801 | |
---|---|
DigiKey Part Number | 0828801-ND |
Manufacturer | |
Manufacturer Product Number | 0828801 |
Description | LABEL CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0828801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.63000 | $6.63 |