0821548 | ||
---|---|---|
Digi-Key Part Number | 277-12621-ND | |
Manufacturer | ||
Manufacturer Product Number | 0821548 | |
Description | UNICARD SHEETS 1 ROLL=64 LABELS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Connector Label, Snap In For 8.2mm Wide Terminal Blocks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 8.2mm Wide Terminal Blocks | |
Color | White |
Resource Type | Link |
---|---|
Datasheets | 0821548 Datasheet |
HTML Datasheet | 0821548 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 4823.90.8680 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.19000 | $8.19 |
10 | $7.63300 | $76.33 |
50 | $6.96500 | $348.25 |
100 | $6.67870 | $667.87 |
250 | $6.10624 | $1,526.56 |
500 | $5.72460 | $2,862.30 |
1,000 | $5.24759 | $5,247.59 |
Attribute | Description |
---|---|
Other Names | 0821548-ND 277-12621 UC1-TMF8 821548 UC1-TMF 8 |
Standard Package | 10 |