USD

Obsolete item.
0803986

0803986

Digi-Key Part Number
277-12089-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
0803986
Supplier
Description
THERMOFOX PORTABLE PRINTER SET
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Type
Handheld
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
203 dpi, 240VAC, USB
Includes
Adapter, Battery, Case, USB Cable
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8443.32.1050
In Stock: 6

6 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States