0801707 | |
---|---|
DigiKey Part Number | 0801707-ND |
Manufacturer | |
Manufacturer Product Number | 0801707 |
Description | FRAME GROMMET ELASTOMER GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet 1.260" ~ 1.299" (32.00mm ~ 33.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 1.260" ~ 1.299" (32.00mm ~ 33.00mm) | |
Features | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | |
Material | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.56000 | $4.56 |
10 | $4.30000 | $43.00 |
25 | $3.98080 | $99.52 |
50 | $3.92580 | $196.29 |
100 | $3.61590 | $361.59 |
250 | $3.42076 | $855.19 |
500 | $3.32776 | $1,663.88 |