cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0716035

Digi-Key Part Number
0716035-ND
Manufacturer
Manufacturer Product Number
0716035
Description
TERM BLOCK 1POS
Detailed Description
1 Position Terminal Block
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Front Panel Wire Connection
-
Rear Panel Wire Connection
-
Width
-
Panel Thickness
-
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Wire Gauge
-
Color
-
Features
-
Number of Levels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Other NamesVDFK 4 MUTTER
Standard Package1