cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0711030

Digi-Key Part Number
0711030-ND
Manufacturer
Manufacturer Product Number
0711030
Description
TERM BLK SCREW CLAMP 1POS GREEN
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Circular Clamp, Solder Hook
Width
0.394" (10.00mm)
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Wire Gauge
8-26 AWG
Color
Green, Yellow
Features
-
Number of Levels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$8.54200$427.10
Additional Resources
AttributeDescription
Other Names
VDFK6GNYE
711030
VDFK 6 GNYE
Standard Package50