PDA006A-700B | |
---|---|
DigiKey Part Number | 993-1267-ND |
Manufacturer | |
Manufacturer Product Number | PDA006A-700B |
Description | LED DRIVER CC AC/DC 5-8.6V 700MA |
Customer Reference | |
Detailed Description | 700mA 5 ~ 8.6V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 5 ~ 8.6V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 73% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.17" L x 1.57" W x 0.83" H (106.0mm x 40.0mm x 21.0mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.223 lb (101.15 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.89000 | $13.89 |