
ST044AS182 | ||
---|---|---|
Digi-Key Part Number | ST044AS182-ND | |
Manufacturer | ||
Manufacturer Product Number | ST044AS182 | |
Description | 4.41" AURORA WT EPD W. G2, ZIF + | |
Detailed Description | eInk Electronic ePaper Display Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pervasive Displays | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Type | Display | |
Function | eInk Electronic ePaper | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Resource Type | Link |
---|---|
Datasheets | TCS-P Developer Guide |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | -ST044AS182 |
Standard Package | 1 |