
E2417ES053 | ||
---|---|---|
Digi-Key Part Number | E2417ES053-ND | |
Manufacturer | ||
Manufacturer Product Number | E2417ES053 | |
Description | 4.2" SPECTRA EPD | |
Detailed Description | Graphic LCD Display Module Reflective Black, Red TFT - Electronic Paper Display (EPD) SPI 4.2" (106.68mm) 400 x 300 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pervasive Displays | |
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 4.2" (106.68mm) | |
Viewing Area | 84.80mm W x 63.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 400 x 300 | |
Interface | SPI | |
Graphics Color | Black, Red | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E2417ES053 Specifications |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | -CE2417ES053 -CE2417ES053-ND -E2417ES053 |
Standard Package | 1 |