
E2287PS091 | ||
---|---|---|
Digi-Key Part Number | 1452-E2287PS091-ND | |
Manufacturer | ||
Manufacturer Product Number | E2287PS091 | |
Description | 2.87" EPD, A-MB, W.ITC, FAST UPD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Color SPI 2.870" (72.89mm) 296 x 128 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pervasive Displays | |
Series | - | |
Package | Box | |
Product Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.870" (72.89mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 296 x 128 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.23mm W x 0.23mm H | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8524.91.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.22000 | $15.22 |
10 | $11.48000 | $114.80 |
100 | $9.64320 | $964.32 |
500 | $8.85600 | $4,428.00 |
1,000 | $8.36400 | $8,364.00 |
Attribute | Description |
---|---|
Other Names | -1453-E2287PS091 |
Standard Package | 238 |