cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2271KS091

Digi-Key Part Number
1452-E2271KS091-ND
Manufacturer
Manufacturer Product Number
E2271KS091
Description
2.7" EPD, WIDE TEMPERATURE, FAST
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Graphic LCD Display Module Black TFT - Color SPI 2.710" (68.83mm) 264 x 176
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Pervasive Displays
Series
-
Package
Bulk
Product Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
-
Diagonal Screen Size
2.710" (68.83mm)
Viewing Area
-
Backlight
Without Backlight
Dot Pixels
264 x 176
Interface
SPI
Controller Type
-
Graphics Color
Black
Background Color
White
Dot Size
-
Dot Pitch
0.22mm W x 0.22mm H
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
0 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.02000$11.02