E1200CS021 | |
---|---|
DigiKey Part Number | E1200CS021-ND |
Manufacturer | |
Manufacturer Product Number | E1200CS021 |
Description | GRAPHIC DISPLAY TFT BLACK 2" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 2" (50.80mm) 200 x 96 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 45.80mm W x 21.98mm H | |
Backlight | Without Backlight | |
Dot Pixels | 200 x 96 | |
Interface | SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.23mm W x 0.23mm H |