4006980
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04006980

Digi-Key Part Number
3833-04006980-ND
Manufacturer
Perle Systems
Manufacturer Product Number
04006980
Supplier
Description
IOLAN RJ-45F TO DB-9M CROSSOVER
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Perle Systems
Series
-
Package
Box
Part Status
Active
Type
Serial to Ethernet
Convert From (Adapter End)
D-Sub 09 Pos (DB9) Male
Convert To (Adapter End)
RJ45 Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.42.2000
All prices are in USD
Box
QtyUnit PriceExt Price
1$25.00000$25.00
Additional Resources
AttributeDescription
Other Names3833-04006980
Standard Package1