NCB8-18GM40-N0-V1 | |
---|---|
DigiKey Part Number | 2046-NCB8-18GM40-N0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NCB8-18GM40-N0-V1 |
Description | INDUCTIVE SEN 8MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | SCR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 8.2V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 100°C | |
Ingress Protection | IP66, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.87000 | $119.87 |
5 | $111.53800 | $557.69 |
10 | $108.43500 | $1,084.35 |
25 | $104.72120 | $2,618.03 |
50 | $102.17800 | $5,108.90 |
100 | $99.84340 | $9,984.34 |