NBB1-3M22-E2-0.3M-V3

DigiKey Part Number
2046-NBB1-3M22-E2-0.3M-V3-ND
Manufacturer
Manufacturer Product Number
NBB1-3M22-E2-0.3M-V3
Description
INDUCTIVE SEN 1MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.039" (1mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$160.98000$160.98
10$147.56900$1,475.69
Manufacturers Standard Package