MAX-BR1-MINI-LTE-US-T-M is Obsolete and no longer manufactured.
MFR Recommended



Type | Description | Select |
---|---|---|
Category | ||
Mfr | Peplink | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Function | Router | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | BR1 Mini |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | 5A992C |
HTSUS | 8517.62.0020 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 3250-MAX-BR1-MINI-LTE-US-T-M |
Standard Package | 10 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MAX-BR1-MINI-LTE-DC-T-M-PRM | Peplink | 0 | 3250-MAX-BR1-MINI-LTE-DC-T-M-PRM-ND | $0.00000 | MFR Recommended |