UT062238SXH

DigiKey Part Number
1792-300687-ND
Manufacturer
Manufacturer Product Number
UT062238SXH
Description
UT0 38C 38#16 SKT PLUG
Customer Reference
Detailed Description
38 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
UT062238SXH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
38
Shell Size - Insert
22-38
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
X
Shell Material
Zinc Alloy, Halogen Free
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$34.49000$34.49
10$29.89000$298.90
25$26.38000$659.50
50$23.60000$1,180.00
100$20.70000$2,070.00