TVPS00RK-11-99JN-LC

DigiKey Part Number
AATVPS00RK-11-99JN-LC-ND
Manufacturer
Manufacturer Product Number
TVPS00RK-11-99JN-LC
Description
CONN RCPT HSNG FMALE 7POS PNL MT
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
7
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
11-99
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Stainless Steel
Shell Finish
Passivated
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Firewall Usage
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$144.59000$144.59
10$125.31100$1,253.11
25$110.56800$2,764.20