
TVP00RL-19-88PC-LC | ||
---|---|---|
Digi-Key Part Number | AATVP00RL-19-88PC-LC-ND | |
Manufacturer | ||
Manufacturer Product Number | TVP00RL-19-88PC-LC | |
Description | CONN RCPT HSG MALE 88POS PNL MT | |
Detailed Description | 88 Position Circular Connector Receptacle Housing Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Aerospace Operations | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 88 | |
Shell Size - Insert | 19-88 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 23 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | C | |
Shell Material | Stainless Steel | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIL-DTL-38999 Catalog |
HTML Datasheet | MIL-DTL-38999 Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | AATVP00RL-19-88PC-LC |
Standard Package | 1 |