
TV06RQDZ-25-17P-LC | ||
---|---|---|
Digi-Key Part Number | AATV06RQDZ-25-17P-LC-ND | |
Manufacturer | ||
Manufacturer Product Number | TV06RQDZ-25-17P-LC | |
Description | CONN PLUG HSG MALE 42POS INLINE | |
Detailed Description | 42 (36 + 6 Quadrax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Aerospace Operations | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 42 (36 + 6 Quadrax) | |
Shell Size - Insert | 25-17 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D (36), 8 Quadrax (6) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $345.85000 | $345.85 |
10 | $295.23600 | $2,952.36 |
25 | $257.54640 | $6,438.66 |
50 | $228.39020 | $11,419.51 |
100 | $212.36290 | $21,236.29 |
Attribute | Description |
---|---|
Other Names | TV06RQDZ2517PLC AATV06RQDZ-25-17P-LC |
Standard Package | 1 |