
TV06QDT-19-31PA-LC | ||
---|---|---|
Digi-Key Part Number | AATV06QDT-19-31PA-LC-ND | |
Manufacturer | ||
Manufacturer Product Number | TV06QDT-19-31PA-LC | |
Description | CONN PLUG HSG MALE 15POS INLINE | |
Detailed Description | 15 (13 + 2 Quadrax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Aerospace Operations | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 15 (13 + 2 Quadrax) | |
Shell Size - Insert | 19-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (1), 22D (12), 8 Quadrax (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Aluminum | |
Shell Finish | Durmalon™ | |
Housing Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | High Freq Contacts Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $292.17000 | $292.17 |
10 | $249.41300 | $2,494.13 |
Attribute | Description |
---|---|
Other Names | AATV06QDT-19-31PA-LC TV06QDT1931PALC |
Standard Package | 1 |