
MS3106F16-10SYF187 | ||
---|---|---|
Digi-Key Part Number | IMS3106F16-10SYF187-ND | |
Manufacturer | ||
Manufacturer Product Number | MS3106F16-10SYF187 | |
Description | CONN PLUG FMALE 3P SILV SLDR CUP | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 16-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Y | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 41A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $63.14000 | $63.14 |
10 | $54.72000 | $547.20 |
25 | $48.29000 | $1,207.25 |
50 | $43.20000 | $2,160.00 |
100 | $37.89000 | $3,789.00 |
Attribute | Description |
---|---|
Other Names | IMS3106F16-10SYF187 MS3106F1610SYF187 |
Standard Package | 1 |