QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
AE83371A1212N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83723/84R2025N

Digi-Key Part Number
2403-M83723/84R2025N-ND
Manufacturer
Conesys
Manufacturer Product Number
M83723/84R2025N
Supplier
Description
CONN RCPT FMALE 25POS CRIMP
Detailed Description
25 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conesys
Series
Package
Box
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
25 (Power)
Shell Size - Insert
20-25
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
7.5A, 23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Automotive, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Box
QtyUnit PriceExt Price
1$89.49000$89.49
10$77.57000$775.70
Additional Resources
AttributeDescription
Other Names2403-M83723/84R2025N
Standard Package1