USD

cms-photo-not-available
M24308/3-1Z
Digi-Key Part Number
2403-M24308/3-1Z-ND
Manufacturer
Positronic
Manufacturer Product Number
M24308/3-1Z
Supplier
Description
CONN DSUB PLUG 9P PNL MT SLD CUP
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Positronic
Series
Package
Box
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Operating Temperature
-55°C ~ 150°C
Voltage Rating
1700V
Color
Black
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
20-28 AWG
Contact Material
Copper Alloy
Backset Spacing
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Price and Procurement

359 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 10 days by PEI-Genesis Inc
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
1$5.41000$5.41
10$5.36000$53.60
100$5.30000$530.00
Additional Resources
AttributeDescription
Standard Package1