
KPT02E8-3SF0 | ||
---|---|---|
Digi-Key Part Number | IKPT02E8-3SF0-ND | |
Manufacturer | ||
Manufacturer Product Number | KPT02E8-3SF0 | |
Description | CONN RCPT HSNG FMALE 3POS PNL MT | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ITT Cannon, LLC | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 8-3 | |
Shell Size, MIL | - | |
Contact Type | Solder Cup | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KPT,KPSE,KPTC Catalog |
Video File | ITT Cannon KP Connectors |
PCN Part Status Change | Multiple Devices Stop Shipment Reversal 24/Jul/2017 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.09000 | $10.09 |
10 | $9.78000 | $97.80 |
25 | $9.50000 | $237.50 |
50 | $8.98000 | $449.00 |
100 | $8.74000 | $874.00 |
Attribute | Description |
---|---|
Other Names | IKPT02E8-3SF0 KPT02E83SF0 |
Standard Package | 1 |