cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT02E8-2PW

Digi-Key Part Number
IKPT02E8-2PW-ND
Manufacturer
Manufacturer Product Number
KPT02E8-2PW
Description
CONN RCPT MALE 2P GOLD SLDR CUP
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
8-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
W
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$8.69000$8.69
10$8.43000$84.30
25$8.19000$204.75
50$7.74000$387.00
100$7.53000$753.00