
KPT02A8-33P | ||
---|---|---|
Digi-Key Part Number | IKPT02A8-33P-ND | |
Manufacturer | ||
Manufacturer Product Number | KPT02A8-33P | |
Description | CONN RCPT MALE 3P GOLD SLDR CUP | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 8-33 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KPT,KPSE,KPTC Catalog |
Video File | ITT Cannon KP Connectors |
PCN Part Status Change | Multiple Devices Stop Shipment Reversal 24/Jul/2017 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.05000 | $10.05 |
10 | $9.75000 | $97.50 |
25 | $9.47000 | $236.75 |
50 | $8.95000 | $447.50 |
100 | $8.71000 | $871.00 |
Attribute | Description |
---|---|
Other Names | IKPT02A8-33P KPT02A833P |
Standard Package | 1 |